Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 519-635
- Mfr. Part No.:
- 0831699
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.51
(exc. VAT)
£228.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.51 | £19.051 |
*price indicative
- RS Stock No.:
- 519-635
- Mfr. Part No.:
- 0831699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker offers a professional solution for labelling applications with a high degree of precision. Engineered to meet the rigorous demands of modern workplaces, it features a robust adhesive mounting that ensures reliability across various environments. The white laser-sheet format provides excellent contrast for clear visibility, making identification seamless. With practical dimensions, this product accommodates standard text fields, allowing for straightforward marking. Its ability to withstand various environmental conditions establishes it as an essential component for effective organisation and identification in any operational setting.
Designed for stick-on device marking
Prefabricated format simplifies the labelling process
Offers very high contrast for enhanced readability
Constructed from durable ABS material, free from silicone and halogen
Maintains excellent adhesion under various conditions
Resistant to UV exposure, ensuring longevity
Endures stringent scratch and wipe resistance testing
Constructed to withstand temperature fluctuations from -20 °C to 60 °C
Adheres strictly to EU RoHS and REACH compliance standards
Shelf life of one year for optimal usage
