Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 518-503
- Mfr. Part No.:
- 0831690
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£297.75
(exc. VAT)
£357.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £297.75 | £29.775 |
*price indicative
- RS Stock No.:
- 518-503
- Mfr. Part No.:
- 0831690
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is the perfect solution for clear and effective labelling in a variety of environments. Designed to meet the diverse needs of users, this product features a laser sheet format that ensures precision in marking. Its white surface allows for high-contrast printing and maximum visibility, making it an ideal choice for device identification. With a robust adhesive backing, the device markers offer secure placement on a multitude of surfaces, ensuring durability and ease of application. Manufactured from high-quality ABS material, these markers are both silicone and halogen free, making them suitable for a range of applications where environmental compliance is essential. Whether employed in industrial settings or for personal use, these device markers promise to enhance organisation and streamline processes.
Prefabricated markers designed for easy use in marking devices
High contrast white top layer for optimal visibility
Robust adhesive ensures secure attachment to various surfaces
Manufactured from durable ABS, providing long-lasting performance
Complies with stringent environmental regulations, ensuring safety
Tested for print and wipe resistance, guaranteeing longevity
Includes a generous number of individual labels to suit large projects
Ideal for both industrial and personal labelling needs
