TE Connectivity, ENTRELEC Polyamide PI-Spring Terminal Block for use with Terminal Block
- RS Stock No.:
- 467-360
- Distrelec Article No.:
- 304-59-291
- Mfr. Part No.:
- 1SNK705072R0000
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£163.11
(exc. VAT)
£195.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.11 | £1.087 |
*price indicative
- RS Stock No.:
- 467-360
- Distrelec Article No.:
- 304-59-291
- Mfr. Part No.:
- 1SNK705072R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Earth Modular Terminal Block | |
| Accessory Type | PI-Spring Terminal Block | |
| For Use With | Terminal Block | |
| Series | ENTRELEC | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | CE Declaration of Conformity | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Earth Modular Terminal Block | ||
Accessory Type PI-Spring Terminal Block | ||
For Use With Terminal Block | ||
Series ENTRELEC | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals CE Declaration of Conformity | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Modular terminal block is designed to offer superior performance in various electrical applications. With a robust feed-through configuration, it ensures reliable connections for electrical circuits while simplifying installation on DIN rail systems. Crafted with a sleek white finish and a compact build, this terminal block not only serves a practical function but also maintains an aesthetic appeal. Its advanced PI-spring terminal technology guarantees secure wire retention, making it an ideal choice for professionals seeking efficiency and reliability. Rated for high voltage and current capabilities, it is suitable for diverse environments, accommodating a wide range of conductor sizes. The terminal blocks durable materials ensure a long-lasting product life, providing peace of mind for any application demanding precision and safety.
Innovative PI-spring technology enhances wire retention
Compact design fits seamlessly on standard DIN rails
Accommodates various conductor sizes for flexible installations
High voltage rating ensures its suitability for demanding applications
Durable polyamide housing assures long-lasting performance
IP20 rating offers protection against solid objects larger than 12.5 mm
Lightweight construction allows for easy handling and installation
UL flammability rating guarantees compliance with safety standards
Low halogen content contributes to environmental sustainability
Related links
- Entrelec, EK4-D2 Polyamide End Section for use with PI Spring Terminal Blocks
- TE Connectivity 1SNK805726R0000 ENTRELEC SNA Series Terminal Block Grey 2.5 mm² Spring Clamp
- Entrelec EK Series End Section for Use with ZK6-3P PI-Spring Screwless Terminal Blocks, ZK6-PE-3P PI-Spring Screwless
- TE Connectivity, ENTRELEC SNK Jumper Orange Jumper Bar 4 Way 5.2 mm Pitch
- TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Terminal Block Grey 4 mm² Spring Clamp
- TE Connectivity 1SNK712064R0000 ENTRELEC SNA Series Terminal Block Grey 16 mm² Spring Clamp
- Entrelec EK2.5 Series End Section for Use with ZK2.5-3P PI-Spring Screwless Terminal Blocks, ZK2.5-PE-3P PI-Spring
- Entrelec EK Series End Section for Use with ZK10-PE PI-Spring Screwless Terminal Blocks, ZK10 PI-Spring Screwless
