TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Grey, 0.5 → 4mm², 1-Level, Spring Clamp Termination

Subtotal (1 box of 7 units)*

£158.84

(exc. VAT)

£190.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£158.84£22.691

*price indicative

RS Stock No.:
470-439
Mfr. Part No.:
1SNK806723R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Grey

Number of Levels

1

American Wire Gauge

26 → 10AWG

Series

ENTRELEC SNA

Termination Method

Spring Clamp

Cable CSA

0.5 → 4mm²

COO (Country of Origin):
FR
The TE Connectivity Female plug terminal block stands out as a versatile and reliable solution for a wide range of electrical applications. Designed with a grey appearance, this product ensures both functionality and aesthetics, making it suitable for various commercial and industrial environments. With an impressive operational temperature range of -55 to 110 °C, it guarantees optimal performance even in challenging conditions. Its modular design allows for seamless integration into existing systems, while the 6 mm spacing is perfect for efficient use of space. This terminal block prioritises safety and efficiency, ensuring that connections remain secure and robust under varying conditions.

Exceptional operating temperature range provides reliability in extreme conditions
Modular design facilitates easy integration into diverse systems
Compact size maximises space efficiency while maintaining performance
Constructed from durable materials, ensuring long-lasting use
Low halogen content maintains compliance with industry standards
Compatible with various accessories for added versatility
Designed for efficient wire management to enhance safety
Lightweight construction simplifies installation processes

Related links