TE Connectivity 1SNK706151R0000 ENTRELEC SNA Series Green/Yellow, 0.5 → 4mm², 1-Level, Spring Clamp Termination
- RS Stock No.:
- 470-436
- Mfr. Part No.:
- 1SNK706151R0000
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £204.82 | £3.414 |
*price indicative
- RS Stock No.:
- 470-436
- Mfr. Part No.:
- 1SNK706151R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Green/Yellow | |
| Number of Levels | 1 | |
| Series | ENTRELEC SNA | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.5 → 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Green/Yellow | ||
Number of Levels 1 | ||
Series ENTRELEC SNA | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.5 → 4mm² | ||
- COO (Country of Origin):
- FR
The TE Connectivity PI-Spring Terminal Block exemplifies innovation in electrical connectivity, designed for efficient and reliable connections in a variety of applications. It features a robust ground function and a dual-colour design, making it easily identifiable within multi-terminal environments. The specially designed 6 mm spacing facilitates effective modular arrangements on DIN rails, accommodating diverse project requirements. With an impressive temperature tolerance that ranges from -55 to 110 °C, this terminal block ensures exceptional performance even in challenging environments. Users will appreciate its compact size, which does not compromise on functionality, as well as its compliance with stringent industry standards, providing assurance of safety and reliability in electrical installations.
Engineered for straightforward integration into existing systems
Supports a broad range of wire gauges for versatile applications
Utilises polyamide housing for enhanced durability and thermal stability
Designed to mount securely on TH35 DIN rails for ease of installation
Complies with key environmental directives for safer usage
Features low halogen material content for added eco-friendliness
Provides outstanding resistance to high voltage and dielectric stress
Supports a broad range of wire gauges for versatile applications
Utilises polyamide housing for enhanced durability and thermal stability
Designed to mount securely on TH35 DIN rails for ease of installation
Complies with key environmental directives for safer usage
Features low halogen material content for added eco-friendliness
Provides outstanding resistance to high voltage and dielectric stress
Related links
- TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Grey 1-Level, Spring Clamp Termination
- TE Connectivity 1SNK805726R0000 ENTRELEC SNA Series Grey 1-Level, Spring Clamp Termination
- TE Connectivity 1SNK512020R0000 ENTRELEC SNA Series Blue 1-Level ATEX
- Entrelec 1SNK706150R0000 ZK4 Series Green 4mm² Spring Clamp Termination
- Entrelec 1SNA290213R0400 SNA Series Blue Single-Level, Spring Clamp Termination
- Entrelec 1SNA290211R0200 SNA Series Grey Single-Level, Spring Clamp Termination
- Entrelec 1SNA290203R1300 SNA Series Blue Single-Level, Spring Clamp Termination
- TE Connectivity 1SNK505310R0000 ENTRELEC SNA Series Grey 1-Level, Screw Terminal Termination
