TE Connectivity 1SNK505310R0000 ENTRELEC SNA Series Grey, 0.22 → 4mm², 1-Level, Screw Terminal Termination

Subtotal (1 box of 50 units)*

£251.22

(exc. VAT)

£301.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£251.22£5.024

*price indicative

RS Stock No.:
467-578
Mfr. Part No.:
1SNK505310R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 10AWG

Series

ENTRELEC SNA

Termination Method

Screw Terminal

Cable CSA

0.22 → 4mm²

COO (Country of Origin):
FR
The TE Connectivity Screw clamp terminal block is designed to provide reliable power and signal connection solutions for diverse applications. With its compact grey body and disconnect functionality, this product offers ease of installation and operational efficiency. Engineered for modularity, it supports a 5.2 mm spacing, making it versatile for various circuit configurations. This terminal block is well-suited for DIN rail mounting, offering compatibility with standard installation frameworks. Its robust construction ensures longevity and reliability in an array of environments, from industrial machinery to complex control systems, allowing for seamless integration into your existing setups.

Compact and lightweight design for ease of handling
Compatible with standard DIN rail systems for effortless installation
Utilises screw terminal technology for secure wire connections
Supports multiple conductor sizes, allowing flexibility in installation
Rated for high voltage applications, ensuring safety and performance
Constructed from durable materials to withstand demanding environments
IP20 rating providing protection against solid objects larger than 12.5 mm

Related links