TE Connectivity 1SNK805726R0000 ENTRELEC SNA Series Grey, 0.22 → 2.5mm², 1-Level, Spring Clamp Termination

Subtotal (1 box of 12 units)*

£167.33

(exc. VAT)

£200.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£167.33£13.944

*price indicative

RS Stock No.:
470-438
Mfr. Part No.:
1SNK805726R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Grey

Number of Levels

1

Series

ENTRELEC SNA

American Wire Gauge

26 → 12AWG

Termination Method

Spring Clamp

Cable CSA

0.22 → 2.5mm²

COO (Country of Origin):
FR
The TE Connectivity Female plug terminal block is designed for versatility and reliability in various applications. With a compact 5.2 mm spacing, it is engineered to accommodate two positions effectively, making it an ideal choice for space-constrained environments. Built to withstand a wide operating temperature range from -55 to 110 °C, this product ensures stable performance even under extreme conditions. The durable grey polyamide housing offers excellent resistance to environmental factors, while the intelligent design facilitates easy installations. Moreover, the connection capabilities are enhanced with support for multiple wire configurations, ensuring compatibility with an extensive range of wiring setups. Experience seamless connectivity and robust functionality with this terminal block, tailored for both industrial and commercial use.

Constructed from high-quality polyamide for superior durability
Compact design promotes space-saving arrangements
Supports a wide range of wire gauges, enhancing versatility
Operates effectively in challenging temperature conditions
Ensures secure connection with multiple pole configurations
Compliant with key industry standards for quality assurance
Low halogen content ensures environmentally friendly performance
Part of the ENTRELEC SNK series, known for its modularity

Related links