TE Connectivity, ENTRELEC SNK Jumper Orange Jumper Bar 4 Way 5.2 mm Pitch
- RS Stock No.:
- 509-045
- Distrelec Article No.:
- 304-50-426
- Mfr. Part No.:
- 1SNK905304R0000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 79 units)*
£212.19
(exc. VAT)
£254.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 79 - 316 | £2.686 | £212.19 |
| 395 + | £2.633 | £208.01 |
*price indicative
- RS Stock No.:
- 509-045
- Distrelec Article No.:
- 304-50-426
- Mfr. Part No.:
- 1SNK905304R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Jumper Bar | |
| Product Type | Jumper | |
| Number of Contacts | 4 | |
| Current | 3A | |
| Pitch | 5.2mm | |
| Housing Material | Polyamide | |
| Voltage | 60V | |
| Colour | Orange | |
| Series | ENTRELEC SNK | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Width | 5.2mm | |
| Depth | 26.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Jumper Bar | ||
Product Type Jumper | ||
Number of Contacts 4 | ||
Current 3A | ||
Pitch 5.2mm | ||
Housing Material Polyamide | ||
Voltage 60V | ||
Colour Orange | ||
Series ENTRELEC SNK | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Width 5.2mm | ||
Depth 26.8mm | ||
- COO (Country of Origin):
- FR
The TE Connectivity Terminal block and strip conducting accessory represents the pinnacle of electrical connectivity solutions. Engineered for reliability, this jumper bar optimises current flow in compact applications, featuring a 4-pole configuration that assures seamless integration with existing systems. Its distinctive orange hue not only adds a vibrant aesthetic but also serves as a visual identifier for easy recognition in complex setups. With a broad operating temperature range from -55 to 110 °C, it ensures dependable performance in diverse environments. This product meets stringent industry standards, making it a commendable choice for professional and industrial settings alike.
Designed for seamless integration in electrical systems
Maintains performance across a wide temperature range
Visual colour coding enhances operational efficiency
Screwless PCB mount retention simplifies installation
Aids in maintaining safe and effective current ratings
Related links
- TE Connectivity, FSK Jumper Orange Strip Jumper
- TE Connectivity, 14745 Jumper Male Orange Board-to-Board 25 Way 1 Row 2.54 mm Pitch
- Entrelec SNK Series Jumper Bar for Use with ZK10 Terminal Blocks
- Phoenix Contact, Jumper - Bridge Cable
- TE Connectivity, 14372 Jumper Jumper Cable
- WAGO, 780 Jumper Male Grey Staggered Jumper
- HARWIN Jumper 12.7 mm Pitch
- Phoenix Contact, BRIDGE-PT 9 Jumper Grey
