TE Connectivity, 14745 Jumper Male Orange Board to Board 25 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 467-814
- Mfr. Part No.:
- 1474544-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£156.15
(exc. VAT)
£187.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £3.123 | £156.15 |
| 250 + | £3.061 | £153.05 |
*price indicative
- RS Stock No.:
- 467-814
- Mfr. Part No.:
- 1474544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Board to Board | |
| Number of Contacts | 25 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Colour | Orange | |
| Number of Rows | 1 | |
| Series | 14745 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Board to Board | ||
Number of Contacts 25 | ||
Pitch 2.54mm | ||
Gender Male | ||
Colour Orange | ||
Number of Rows 1 | ||
Series 14745 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 25-position connector offers unparalleled performance for a range of applications, designed to excel in both power and signal requirements. With a centreline of 2.54 mm, it provides a robust solution for board-to-board connections, ensuring reliability even in extreme conditions. The connector operates efficiently within a temperature range of -40 to 150 °C, making it suitable for a variety of demanding environments. Its innovative design incorporates a secure mounting type, specifically tailored for printed circuit boards, ensuring seamless integration. Capable of handling a maximum contact current rating of 3 A, this connector is crafted to meet the rigorous standards expected in modern electronics. Whether for industrial applications or consumer electronics, this reliable component delivers consistent performance and durability.
Facilitates seamless board-to-board interconnection
Optimised for high-performance applications
Engineered for exceptional durability and longevity
Provides effective thermal management in critical conditions
Delivers reliable electrical performance
Ensures compatibility with multiple standards
Features a compact design for space-saving installations
Optimised for high-performance applications
Engineered for exceptional durability and longevity
Provides effective thermal management in critical conditions
Delivers reliable electrical performance
Ensures compatibility with multiple standards
Features a compact design for space-saving installations
Related links
- TE Connectivity, 1-643 Jumper Male Straight White Jumper 10 Way 1 Row 2.54mm Pitch
- TE Connectivity Wire To Board Jumpers 16 Way 1 Row 2.54mm Pitch
- TE Connectivity Wire To Board Jumpers 7 Way 1 Row 2.54mm Pitch
- TE Connectivity, 2-147 Jumper Horizontal White Printed Circuit Board 3 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Red Jumper 2 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 2.54mm Pitch
- Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 2.54mm Pitch
- Samtec, JL Jumper Male Straight White Jumper Link 2 Way 1 Row 2.54mm Pitch
