TE Connectivity, 2-147 Jumper Horizontal White Printed Circuit Board 3 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 467-656
- Distrelec Article No.:
- 304-52-697
- Mfr. Part No.:
- 2-1474654-3
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£235.00
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.94 | £235.00 |
*price indicative
- RS Stock No.:
- 467-656
- Distrelec Article No.:
- 304-52-697
- Mfr. Part No.:
- 2-1474654-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper | |
| Sub Type | Printed Circuit Board | |
| Number of Contacts | 3 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Colour | White | |
| Voltage | 30V | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | 2-147 | |
| Orientation | Horizontal | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper | ||
Sub Type Printed Circuit Board | ||
Number of Contacts 3 | ||
Current 3A | ||
Pitch 2.54mm | ||
Colour White | ||
Voltage 30V | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series 2-147 | ||
Orientation Horizontal | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector is engineered for reliability and efficient connectivity, seamlessly integrating power and signal applications within electronic systems. With a compact 3-position configuration and precise 2.54 mm centreline pitch, it is ideal for space-constrained circuits. The jumper's robust construction ensures dependable performance in demanding environments, supporting a wide operating temperature range from -40 to 125 °C. Designed for quick and straightforward installation, this connector not only enhances device durability but also simplifies maintenance tasks, making it an excellent choice for professionals seeking quality and longevity in their electrical components.
Designed for effective wire-to-board connections
Compact dimensions optimised for tight spaces
Compatible with discrete wire types for flexibility
Constructed for high heat resistance, ensuring durability
Ideal for power and signal applications, providing versatile use
Features sturdy aramid paper insulation for enhanced reliability
Offers a straightforward installation process for convenience
Meets stringent compliance standards for environmental safety
Supports a maximum contact current rating, enhancing performance
Related links
- TE Connectivity, 1-147 Jumper Straight Male Green Jumper 8 Way 1 Row 2 mm Pitch
- TE Connectivity, 3-1474 Jumper Straight Wire-to-Board 7 Way 1 Row 2.54 mm Pitch
- HARWIN, S1 Jumper Horizontal Non-Insulated 2 Way 1 Row
- TE Connectivity, 4-143 Jumper Straight Male White Wire-to-Board 3 Way 1 Row 2.54 mm Pitch
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity, 5-14746 Jumper Straight White Jumper & Shunt 3 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
