TE Connectivity, 2-6437 Jumper Straight Shunts, Wire To Board Jumpers 16 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 470-882
- Mfr. Part No.:
- 2-6437146-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£157.15
(exc. VAT)
£188.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 35 + | £4.49 | £157.15 |
*price indicative
- RS Stock No.:
- 470-882
- Mfr. Part No.:
- 2-6437146-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Shunts, Wire To Board Jumpers | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Series | 2-6437 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Shunts, Wire To Board Jumpers | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Series 2-6437 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector offers seamless integration with a 16-position configuration, designed specifically for multifaceted applications within electronic assemblies. Ideal for power and signal distribution, it ensures reliability through its robust construction and precise engineering. The compact design, featuring a 2.54 mm centreline and a length of 139.7 mm, allows for optimal space utilisation while maintaining excellent electrical performance. Constructed with durable aramid paper insulation, this connector is engineered to endure varying conditions, with an impressive operating temperature range from -40 to 125 °C, making it suitable for both industrial and consumer electronics. Whether you're working on new designs or upgrading existing platforms, this product promises durability and dependability.
Designed specifically for wire to board applications
Robust construction that ensures long term reliability
Compact dimensions allow for efficient space utilisation in assemblies
Operates effectively across a wide temperature range for versatile applications
Manufactured with high quality aramid paper insulation for added durability
Complies with essential international directives for safety and environmental considerations
Facilitates easy integration into existing systems with its standardised pin arrangement
Maximises electrical performance with a reliable contact current rating
Robust construction that ensures long term reliability
Compact dimensions allow for efficient space utilisation in assemblies
Operates effectively across a wide temperature range for versatile applications
Manufactured with high quality aramid paper insulation for added durability
Complies with essential international directives for safety and environmental considerations
Facilitates easy integration into existing systems with its standardised pin arrangement
Maximises electrical performance with a reliable contact current rating
Related links
- TE Connectivity Wire To Board Jumpers 7 Way 1 Row 2.54mm Pitch
- TE Connectivity, 5-14746 Jumper Straight White Jumper & Shunts 3 Way 1 Row 2.54mm Pitch
- TE Connectivity, 2-147 Jumper Horizontal White Printed Circuit Board 3 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Red Jumper 2 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN, M7581 Jumper Female Straight Red Jumper Socket 2 Way 1 Row 2.54mm Pitch
