Testo NTC Immersion Temperature Probe, 6 mm Length, 4 mm Diameter, 150 °C Max, SYSCAL

Subtotal (1 unit)*

£174.68

(exc. VAT)

£209.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.68

*price indicative

RS Stock No.:
427-969
Mfr. Part No.:
0613 3311
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

NTC

Probe Type

Immersion

Probe Length

6mm

Probe Diameter

4mm

Maximum Temperature Measurement

150°C

Minimum Temperature Measurement

-50°C

Calibrated

SYSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo NTC Thermistor Temperature Probes & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy