RS PRO K Narrow Immersion Temperature Probe, 50 mm Length, 4 mm Diameter, 250 °C Max, SYSCAL
- RS Stock No.:
- 788-8703
- Brand:
- RS PRO
Subtotal (1 unit)*
£59.01
(exc. VAT)
£70.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.01 |
*price indicative
- RS Stock No.:
- 788-8703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Tip Type | Narrow | |
| Probe Type | Immersion | |
| Probe Length | 50mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±1.5°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Tip Type Narrow | ||
Probe Type Immersion | ||
Probe Length 50mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±1.5°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type K Immersion Temperature Probe
From RS PRO, comes a range of high quality and great Value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K immersion probes offer a fantastic solution to measuring temperature in a liquid.
The sensor on this range of temperature probes has been manufactured using a waterproof stainless steel domed end sensor and is sealed airtight. This construction type allows the probe to be immersed within a water storage tank.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Features and benefits:
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO K Narrow Immersion Temperature Probe 4 mm Diameter, 250 °C Max
- RS PRO Type K Immersion 110 mm Length 250 °C Max, SYSCAL
- RS PRO Immersion 110 mm Length 250 °C Max, SYSCAL
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
- Pico Technology PT100 Immersion Temperature Probe 4 mm Diameter, 250 °C Max
- Testo NTC Immersion Temperature Probe 4 mm Diameter SYSCAL
- Testo K Immersion Temperature Probe 1.5 mm Diameter SYSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
