Testo K Immersion Temperature Probe, 300 mm Length, 1.5 mm Diameter, 1000 °C Max, SYSCAL
- RS Stock No.:
- 518-5241
- Mfr. Part No.:
- 0602 0593
- Brand:
- Testo
Subtotal (1 unit)*
£170.00
(exc. VAT)
£204.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.00 |
*price indicative
- RS Stock No.:
- 518-5241
- Mfr. Part No.:
- 0602 0593
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Immersion | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Length | 300mm | |
| Probe Diameter | 1.5mm | |
| Maximum Temperature Measurement | 1000°C | |
| Cable Length | 1.2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | Class 1 | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Immersion | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Length 300mm | ||
Probe Diameter 1.5mm | ||
Maximum Temperature Measurement 1000°C | ||
Cable Length 1.2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy Class 1 | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
Testo Immersion Temperature Probe, 1.5m Cable Length, -60°C to +1000°C - 0602 0593
Measure the temperature of liquids and soft materials with this probe from Testo. The probe takes a voltage reading that travels along the cable to a control unit, which converts the reading to a temperature for ease of monitoring. Thanks to its ample cable length of 1.5m, you can take measurements of substances located away from your control device. A broad temperature measurement range of -60°C to +1000°C makes it suitable for use in demanding applications.
Features & Benefits
• Plastic housing material for durability and resistance to impact
• IP54 (ingress protection) rating for protection against dust and water splashes
• Narrow probe diameter of 1.5mm for use in tight spaces
• Long probe length of 300mm allows deep penetration into a substance so you can obtain accurate readings
Applications
• Commercial ovens
• Factory tests
• Botanical environments
• Laboratory facilities
• Heating and ventilation systems
How fast does this immersion temperature probe take measurements?
This immersion temperature probe provides readings in just 2s. This means you GET Rapid results for real-time monitoring of sensitive environments with minimal downtime.
Related links
- Testo K Immersion Temperature Probe 1.5 mm Diameter, 1000 °C Max
- Testo K Temperature Probe 1.5 mm Diameter SYSCAL
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter SYSCAL
- Testo K Immersion 114 mm Length 400 °C Max
- Testo Stepped Immersion/penetration Waterproof 5 mm Diameter SYSCAL
- Testo K Surface Temperature Probe 2.5 mm Diameter, 1000 °C Max
- Testo K Surface Temperature Probe 2.5 mm Diameter RSCAL
- Testo Type K Air Temperature Probe 4 mm Diameter SYSCAL
