Testo K Temperature Probe, 1.5 m Length, 1.5 mm Diameter, 250 °C Max, SYSCAL
- RS Stock No.:
- 810-6181
- Mfr. Part No.:
- 0602 0646
- Brand:
- Testo
Subtotal (1 unit)*
£121.50
(exc. VAT)
£145.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.50 |
*price indicative
- RS Stock No.:
- 810-6181
- Mfr. Part No.:
- 0602 0646
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Length | 1.5m | |
| Probe Diameter | 1.5mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 1.5m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | Class 2 | |
| Connector Type | Mini Plug | |
| Standards/Approvals | EN 60584-1 | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Length 1.5m | ||
Probe Diameter 1.5mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 1.5m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy Class 2 | ||
Connector Type Mini Plug | ||
Standards/Approvals EN 60584-1 | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Flexible Thermocouple, Type K, 1500mm Length - 0602 0646
Closely monitor temperatures in your work environment with this thermocouple from Testo. It lets you detect temperatures between -50°C and +250°C for use in demanding environments. The plug connector works with both digital thermometers and computer systems, making for easy data logging. Thanks to its light weight of just 30g, it's easy to handle and will place minimal strain on your equipment.
Features & Benefits
• Length of 1500mm for a flexible connection
• Small cable diameter of 1.5mm to fit into tight spaces
• Durable Teflon coating protects your connection from heat and corrosion damage
Applications
• Food production
• Pharmaceutical industry
• HVAC systems
How quickly does this thermocouple take results?
This thermocouple has a quick response time of just five seconds, so you'll GET fast results and can take multiple measurements in Rapid succession for real-time monitoring.
Testo Temperature Sensor
Related links
- Testo K Temperature Probe 1.5 mm Diameter, 250 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter SYSCAL
- Testo K Immersion Temperature Probe 1.5 mm Diameter SYSCAL
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter, 400 °C Max
- Testo Type T Type T Temperature Probe 1.5 mm Diameter, 250 °C Max
- Testo K Temperature Probe 1.5 mm Diameter, 400 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter SYSCAL
- PeakTech Type K Bead Probe Bead Temperature Probe 250 °C Max
