Testo PT100 Penetration, Immersion Temperature Probe, 5 mm Diameter, 400 °C Max, SYSCAL

Subtotal (1 unit)*

£121.50

(exc. VAT)

£145.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.50

*price indicative

RS Stock No.:
214-644
Mfr. Part No.:
0609 1273
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

PT100

Probe Type

Penetration, Immersion

Temperature Scale

F, Fahrenheit, °C

Probe Diameter

5mm

Maximum Temperature Measurement

400°C

Cable Length

1.2m

Minimum Temperature Measurement

-50°C

Accuracy

±0.2°C

Connector Type

Mini DIN Plug

Standards/Approvals

No

Calibrated

SYSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Testo Immersion/Penetration Thermometer Probe, For Use With 720 Series, -50°C to +400°C - 0609 1273


Achieve precise temperature measurements with this Testo immersion and penetration probe. Its high-quality glass coating withstands corrosion and heat, making it a reliable choice for measuring temperatures in demanding environments. It's designed for use with the 720 series of thermometers and accessories for ease of assembly. The attached mini DIN plug connector offers secure connections to power supplies or computer peripherals for accurate signal transfers. The probe shaft has an ample length of 114mm, so you can easily take measurements from a distance.

Features & Benefits


• Ample cable length of 1.2m offers a good reach in large work areas

• Wide temperature measurement range of -50°C to +400°C for use in demanding environments

• Compact probe shaft tip diameter of 3.7mm to easily fit into areas where space is limited

• Fast reaction time of 12 seconds for quick results

Applications


• Food industry

• Research and development facilities

• Pharmaceutical laboratories

Can I Record and print measurements directly from the thermometer?


Yes, you can send measurements to a Testo printer for increased ease of data analysis.

Testo PT100 Probes


PT100 temperature probes compatible with the Testo 720 thermometer

Integral handle, 1.2m cable and mini DIN plug connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy