Omron E5CC DIN Rail Temperature Controller 1 Input, 3 Output Relay 240V ac ON, OFF
- RS Stock No.:
- 565-895
- Mfr. Part No.:
- E5CC-RX2ASM-006
- Brand:
- Omron
Image representative of range
- RS Stock No.:
- 565-895
- Mfr. Part No.:
- E5CC-RX2ASM-006
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | ON, OFF | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Heater Burnout, SSR Failure | |
| Auxiliary Power Supply | 100 to 240 VAC | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | PV | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Standards/Approvals | EAC, EN 61010-1 (IEC 61010-1), (Radio law: KC Mark), cULus: UL 61010-1/CSA C22.2 No.61010-1, RCM | |
| Length | 9mm | |
| IP Rating | IP20, IP66, IP00 | |
| Mount Type | DIN Rail | |
| Series | E5CC | |
| Input Type | Infrared | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type ON, OFF | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Heater Burnout, SSR Failure | ||
Auxiliary Power Supply 100 to 240 VAC | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type PV | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Standards/Approvals EAC, EN 61010-1 (IEC 61010-1), (Radio law: KC Mark), cULus: UL 61010-1/CSA C22.2 No.61010-1, RCM | ||
Length 9mm | ||
IP Rating IP20, IP66, IP00 | ||
Mount Type DIN Rail | ||
Series E5CC | ||
Input Type Infrared | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- ID
Related links
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input OFF
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail PID Temperature Controller 2 Input PID, On-Off
- Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
