Omron E5CC DIN Rail Temperature Controller 1 Input, 1 Output Linear 240V ac OFF, ON
- RS Stock No.:
- 565-886
- Mfr. Part No.:
- E5CC-CX0ASM-000
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-886
- Mfr. Part No.:
- E5CC-CX0ASM-000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Linear | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V ac | |
| Display Type | 11 Segment Digital Display | |
| Length | 9mm | |
| Standards/Approvals | cULus: UL 61010-1/CSA C22.2 No.61010-1, KC mark, RCM EMC EMI: EN61326-1, EAC, EN 61010-1 (IEC 61010-1) | |
| Width | 48mm | |
| IP Rating | IP20, IP00, IP66 | |
| Input Type | Infrared | |
| Mount Type | DIN Rail | |
| Series | E5CC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Linear | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 250V ac | ||
Display Type 11 Segment Digital Display | ||
Length 9mm | ||
Standards/Approvals cULus: UL 61010-1/CSA C22.2 No.61010-1, KC mark, RCM EMC EMI: EN61326-1, EAC, EN 61010-1 (IEC 61010-1) | ||
Width 48mm | ||
IP Rating IP20, IP00, IP66 | ||
Input Type Infrared | ||
Mount Type DIN Rail | ||
Series E5CC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- ID
The Omron Digital Temperature Controller measuring 48 x 24 x 90 mm, is designed for integration into small equipment and laboratory instruments. It features a high visibility white PV display with a 10.5 mm character height, ensuring clear readability even in confined spaces. The controller offers flexibility in wiring with removable terminal blocks, available in screw or screwless clamp types, simplifying maintenance and installation. This space saving design is ideal for applications where panel space is limited, providing efficient temperature control without compromising on functionality.
High speed sampling at 50 ms
CSA conformance
Easy connections to a PLC with program less communications
Set up the Controller without wiring the power supply by connecting to the computer
Related links
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input OFF
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail PID Temperature Controller 2 Input PID, On-Off
- Omron E5CC DIN Rail PID Temperature Controller 2 Input Logic, SSR 240V ac On-Off
