Omron E5CC DIN Rail Temperature Controller 1 Input, 3 Output SSR 240V ac OFF, ON

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
565-889
Mfr. Part No.:
E5CC-QX2ASM-001
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

SSR

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

50A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

OFF, ON

Maximum Supply Voltage

240V ac

Diagnostics

Loop Burnout Alarm

Digital Comms

RS485

Controlled Phases

1

Display Type

11 Segment Digital Display

Maximum Voltage

250V ac

IP Rating

IP66, IP20, IP00

Standards/Approvals

Korean wireless regulations (KC Mark), cULus: UL 61010-1/CSA C22.2 No.61010-1, RCM EMC EMI: EN61326-1, EAC, EN 61010-1 (IEC 61010-1)

Width

48mm

Length

9mm

Mount Type

DIN Rail

Input Type

Infrared

Series

E5CC

Panel Depth

90mm

COO (Country of Origin):
ID
The Omron Digital Temperature Controller measuring 48 x 24 x 90 mm, is designed for integration into small equipment and laboratory instruments. It features a high visibility white PV display with a 10.5 mm character height, ensuring clear readability even in confined spaces. The controller offers flexibility in wiring with removable Terminal blocks, available in screw or screwless clamp types, simplifying maintenance and installation. This space saving design is Ideal for applications where panel space is limited, providing efficient temperature control without compromising on functionality.

High speed sampling at 50 MS

CSA conformance

Easy connections to a PLC with program less communications

Set up the Controller without wiring the power supply by connecting to the computer

28 AWG Braid Shielded Multiconductor Cables


Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is Ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy