Omron E5CC DIN Rail Temperature Controller 1 Input, 1 Output Relay 240V ac OFF, ON
- RS Stock No.:
- 565-890
- Mfr. Part No.:
- E5CC-RW0AUM-000
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-890
- Mfr. Part No.:
- E5CC-RW0AUM-000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP00, IP66, IP20 | |
| Length | 9mm | |
| Standards/Approvals | CSA C22.2 No.61010-1, RCM, cULus, EMC, EN 61010-1 (IEC 61010-1), KC, EAC, UL 61010-1 | |
| Width | 48mm | |
| Mount Type | DIN Rail | |
| Input Type | Infrared | |
| Series | E5CC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 250V ac | ||
IP Rating IP00, IP66, IP20 | ||
Length 9mm | ||
Standards/Approvals CSA C22.2 No.61010-1, RCM, cULus, EMC, EN 61010-1 (IEC 61010-1), KC, EAC, UL 61010-1 | ||
Width 48mm | ||
Mount Type DIN Rail | ||
Input Type Infrared | ||
Series E5CC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
The Omron Digital Temperature Controller measuring 48 x 24 x 90 mm, is designed for integration into small equipment and laboratory instruments. It features a high visibility white PV display with a 10.5 mm character height, ensuring clear readability even in confined spaces. The controller offers flexibility in wiring with removable terminal blocks, available in screw or screwless clamp types, simplifying maintenance and installation. This space saving design is ideal for applications where panel space is limited, providing efficient temperature control without compromising on functionality.
High speed sampling at 50 ms
CSA conformance
Easy connections to a PLC with program less communications
Set up the Controller without wiring the power supply by connecting to the computer
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
Related links
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input OFF
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC DIN Rail PID Temperature Controller 2 Input PID, On-Off
- Omron E5CC DIN Rail PID Temperature Controller 2 Input Logic, SSR 240V ac On-Off
