LPRS Stubby Omni-Directional Antenna with SMA Connector, ISM Band

Subtotal (1 unit)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.00

*price indicative

RS Stock No.:
703-2981
Mfr. Part No.:
ANT-SR433
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Product Type

Antenna

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Stubby

Antenna Length

52mm

Antenna Mount Type

Direct

Maximum Frequency

470MHz

Minimum Frequency

420MHz

Connector Gender

Male

Directivity

Omni-Directional

Standards/Approvals

RoHS, REACH

Series

ANT

COO (Country of Origin):
TW

Stubby Antenna


Groundplane Dependent

SMA-Male Straight or Right Angle Connector

Ideal for fixed and mobile terminals

External Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy