Taoglas OMB.868.B12F21 Omni-Directional Multi-Band Antenna with Type N Connector, ISM
- RS Stock No.:
- 288-5043
- Distrelec Article No.:
- 302-85-187
- Mfr. Part No.:
- OMB.868.B12F21
- Brand:
- Taoglas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-5043
- Distrelec Article No.:
- 302-85-187
- Mfr. Part No.:
- OMB.868.B12F21
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM | |
| Product Type | Multi-Band Antenna | |
| Connector Type | Type N | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 10MHz | |
| Maximum Frequency | 870MHz | |
| Gain | 11dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 860MHz | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Series | Barracuda | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM | ||
Product Type Multi-Band Antenna | ||
Connector Type Type N | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 10MHz | ||
Maximum Frequency 870MHz | ||
Gain 11dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 860MHz | ||
Connector Gender Female | ||
Standards/Approvals No | ||
Series Barracuda | ||
- COO (Country of Origin):
- TW
The fiberglass omnidirectional outdoor antenna, operating in the 868MHz ISM band, offers long distance coverage for applications such as metering, industrial & environmental monitoring, remote asset monitoring, and mesh network applications.
Features a 12dBi Peak gain for optimized coverage
Collinear design provides uniform radiation in the azimuth
Robust design for all weather operation with IP65 waterproof rating
Includes wall/pole mount bracket for easy installation
Compliant with RoHS standards to ensure environmental friendliness
Related links
- Taoglas OMB.868.B08F21 Omni-Directional Multi-Band Antenna with Type N Connector, ISM
- Taoglas OMB.868.B05F21 Baton Omni-Directional Multi-Band Antenna with Type N Female Connector ISM 868
- Taoglas WM.86.A.305111 Whip Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM
- Taoglas PC81.07.0100A.DB PCB Omni-Directional Multi-Band Antenna with MHF Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
