Taoglas OMB.868.B08F21 Omni-Directional Multi-Band Antenna with Type N Connector, ISM
- RS Stock No.:
- 288-5042
- Distrelec Article No.:
- 302-85-186
- Mfr. Part No.:
- OMB.868.B08F21
- Brand:
- Taoglas
Subtotal (1 unit)*
£105.24
(exc. VAT)
£126.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.24 |
*price indicative
- RS Stock No.:
- 288-5042
- Distrelec Article No.:
- 302-85-186
- Mfr. Part No.:
- OMB.868.B08F21
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM | |
| Connector Type | Type N | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 10MHz | |
| Gain | 8dBi | |
| Maximum Frequency | 870MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Minimum Frequency | 860MHz | |
| Standards/Approvals | No | |
| Number of Bands | 1 | |
| Series | Barracuda | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM | ||
Connector Type Type N | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 10MHz | ||
Gain 8dBi | ||
Maximum Frequency 870MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Minimum Frequency 860MHz | ||
Standards/Approvals No | ||
Number of Bands 1 | ||
Series Barracuda | ||
- COO (Country of Origin):
- TW
The outdoor antenna is designed for 868MHz ISM band applications, providing an 8dBi Peak gain for maximum coverage. With its omni-directional radiation and robust design, it is Ideal for IoT, metering, industrial/environmental monitoring, and remote asset monitoring applications.
8dBi Peak gain for extensive coverage
Omni-directional radiation for uniform azimuth coverage
Robust design suitable for all weather conditions
IP65 waterproof for durability
Ideal for Low Power Radio and mesh networks
Collinear dipole design for high gain
Fiberglass housing for UV resistance
