Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band

Subtotal (1 unit)*

£5.52

(exc. VAT)

£6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.52

*price indicative

RS Stock No.:
288-3888
Distrelec Article No.:
302-85-214
Mfr. Part No.:
TI.10.0112
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

ISM Band

Antenna Physical Form

Low Profile

Connector Type

SMA Male

Bandwidth

1.74MHz

Antenna Mount Type

Screw

Maximum Frequency

434MHz

Gain

0dBi

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

433.05MHz

Standards/Approvals

No

Series

TI.10

Number of Bands

1

COO (Country of Origin):
TW
The 433MHz ISM Band Terminal Antenna with a Peak gain of 0dBi is a high performance product Ideal for mobile small form factor applications. Its low profile, robust handling, and reliable performance in tough environments make it a versatile choice for various applications.

Omni-directional with a Peak gain of 0dBi

SMA(M)RA Plug Connector for easy installation

Low Profile design for mobile applications

Robust Housing MADE with TPE material

IP65 rating for durability in challenging environments

RoHS Compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy