TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-8507
Mfr. Part No.:
2108971-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Ultra Wideband (UWB)

Product Type

Telemetry Antenna

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mount Type

Adhesive

Bandwidth

8500MHz

Antenna Length

24.1mm

Gain

-1dBi

Maximum Frequency

8.5GHz

Directivity

Omni-Directional

Minimum Frequency

3100MHz

Connector Gender

Male

Standards/Approvals

No

The TE Connectivity UWB antenna comes with frequency range of 3100 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.

Adhesive backing on the FPC simplifies mounting within the device

FPC antenna assembly

Related links