TE Connectivity 2108971-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-8506
Mfr. Part No.:
2108971-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Telemetry Antenna

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF

Antenna Physical Form

Patch

Antenna Length

24.1mm

Antenna Mount Type

Adhesive

Bandwidth

8500MHz

Maximum Frequency

8.5GHz

Gain

-1.8dBi

Minimum Frequency

3100MHz

Connector Gender

Male

Directivity

Omni-Directional

Standards/Approvals

No

The TE Connectivity UWB antenna comes with frequency range of 3100 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.

Adhesive backing on the FPC simplifies mounting within the device

FPC antenna assembly

Related links