TE Connectivity 2108971-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- RS Stock No.:
- 260-8508
- Mfr. Part No.:
- 2108971-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £3.472 | £17.36 |
| 10 - 20 | £3.38 | £16.90 |
| 25 - 45 | £3.28 | £16.40 |
| 50 + | £3.124 | £15.62 |
*price indicative
- RS Stock No.:
- 260-8508
- Mfr. Part No.:
- 2108971-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Ultra Wideband (UWB) | |
| Connector Type | MHF4L | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Antenna Length | 24.1mm | |
| Gain | -1dBi | |
| Maximum Frequency | 8.5GHz | |
| Frequency Range | 3100 → 8500 MHz | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Minimum Frequency | 3100MHz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Ultra Wideband (UWB) | ||
Connector Type MHF4L | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Antenna Length 24.1mm | ||
Gain -1dBi | ||
Maximum Frequency 8.5GHz | ||
Frequency Range 3100 → 8500 MHz | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Minimum Frequency 3100MHz | ||
- COO (Country of Origin):
- CN
The TE Connectivity UWB antenna comes with frequency range of 3100 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.
Adhesive backing on the FPC simplifies mounting within the device
FPC antenna assembly
FPC antenna assembly
Related links
- TE Connectivity 2108971-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-8 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-8 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-7 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-4 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)
- TE Connectivity 2108971-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)
