TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- RS Stock No.:
- 260-8504
- Mfr. Part No.:
- 2108971-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8504
- Mfr. Part No.:
- 2108971-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Ultra Wideband (UWB) | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | MHF | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 8500MHz | |
| Antenna Length | 24.1mm | |
| Gain | -1.8dBi | |
| Maximum Frequency | 8.5GHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 3100MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Ultra Wideband (UWB) | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Patch | ||
Connector Type MHF | ||
Antenna Mount Type Adhesive | ||
Bandwidth 8500MHz | ||
Antenna Length 24.1mm | ||
Gain -1.8dBi | ||
Maximum Frequency 8.5GHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 3100MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
The TE Connectivity UWB antenna comes with frequency range of 3100 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.
Adhesive backing on the FPC simplifies mounting within the device
FPC antenna assembly
Related links
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-4 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-8 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-5 Patch Omni-Directional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
