TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- RS Stock No.:
- 260-8502
- Mfr. Part No.:
- 2108971-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save £15.20
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£136.00
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,400 unit(s), ready to ship
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | £2.72 | £136.00 | - |
| 100 - 200 | £2.568 | £128.40 | £15.20 |
| 250 - 450 | £2.388 | £119.40 | £83.00 |
| 500 - 950 | £2.176 | £108.80 | £272.00 |
| 1000 + | £1.814 | £90.70 | £906.00 |
*price indicative
- RS Stock No.:
- 260-8502
- Mfr. Part No.:
- 2108971-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Telemetry Antenna | |
| RF Protocols | Ultra Wideband (UWB) | |
| Connector Type | MHF | |
| Antenna Physical Form | Patch | |
| Bandwidth | 8500MHz | |
| Antenna Length | 24.1mm | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 8.5GHz | |
| Gain | -1dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 3100MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Telemetry Antenna | ||
RF Protocols Ultra Wideband (UWB) | ||
Connector Type MHF | ||
Antenna Physical Form Patch | ||
Bandwidth 8500MHz | ||
Antenna Length 24.1mm | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 8.5GHz | ||
Gain -1dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 3100MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity UWB antenna comes with frequency range of 3100 to 8500 MHz and has UWB channels 5, 6, 7, 8, and 9.
Adhesive backing on the FPC simplifies mounting within the device
FPC antenna assembly
Related links
- TE Connectivity 2108971-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-1 Patch Omni-Directional Telemetry Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity FPC Omni-Directional Antenna with MHF4L Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-3 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108971-2 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
- TE Connectivity 2108965-3 FPC Omni-Directional Antenna with MHF Connector, Ultra Wideband (UWB)
