Abracon AEACAC053010-S433 Antenna, ISM Band
- RS Stock No.:
- 175-7320
- Mfr. Part No.:
- AEACAC053010-S433
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (500 units, in boxes of 500)*
£2,266.00
(exc. VAT)
£2,719.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £4.532 | £2,266.00 |
| 1000 + | £4.441 | £2,220.50 |
*price indicative
- RS Stock No.:
- 175-7320
- Mfr. Part No.:
- AEACAC053010-S433
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Mount Type | Direct | |
| Gain | 2dBi | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Mount Type Direct | ||
Gain 2dBi | ||
- COO (Country of Origin):
- CN
Low Frequency of 433 MHz
VSWR ≤ 2.0
Gain of 2dBi
Input power of 10W
APPLICATIONS
IoT and wearable
Wireless
ISM Band
LoRa
SigFox
RFID
Remote Technology/Monitoring
Smart Meters
Medical Devices
Home Automation
M2M
Related links
- Abracon AEACAC198013-S698 Antenna, ISM Band
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- RF Solutions ANT-BEAD-868 Bead Omni-Directional Antenna, ISM Band
- RF Solutions FLEXI-M4-868 Antenna, ISM Band
- RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- RF Solutions ANT-8COIL17 Spring Coil Antenna Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
