Milwaukee 4932 8 m Tape MeasureMetric, Imperial
- RS Stock No.:
- 204-2194
- Mfr. Part No.:
- 4932464603
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.92
(exc. VAT)
£15.50
(inc. VAT)
Calibration Options:
Each
£96.50
(exc. VAT)
£115.80
(inc. VAT)
- RS Stock No.:
- 204-2194
- Mfr. Part No.:
- 4932464603
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Tape Measure, 8m Length, 27mm Blade Width - 4932464603
This tape measure provides 8 metres of measurement capacity with both imperial and metric scales. Featuring a 27mm wide blade and a nylon coating, it is built for accuracy and durability in tough job site conditions.
Features & Benefits
• Dual-scale (imperial and metric) blade supports flexible measurement requirements
• Nylon-coated surface increases blade life and resistance to wear
• Closed case protects the internal mechanism from dust and impacts
• Ergonomic design for comfortable grip during repeated measurements
Applications
• Ideal for carpenters and builders needing both imperial and metric scales
• Used in electrical and plumbing tasks for layout and fitting
• Suitable for general-purpose measuring in mixed-unit construction sites
• Employed by professionals requiring a compact yet versatile tape measure
What is the total measuring length?
The tape measure extends up to 8 metres.
Is the blade marked in both metric and imperial units?
Yes, it includes both imperial and metric graduations.
What material protects the blade surface?
The blade is nylon-coated for enhanced durability.
Does the tape measure have an open or closed case?
It comes with a closed case to protect the blade and mechanism.
Related links
- Milwaukee 4932 8 m Tape Measure Imperial, RSCAL
- Milwaukee 4932 8 m Measuring Tape, Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric, RSCAL
- Milwaukee 4932 5 m Tape Measure RSCAL
- Milwaukee 4932 5 m Measuring Tape, Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric


