Milwaukee 4932 8 m Measuring Tape, Metric
- RS Stock No.:
- 862-699
- Mfr. Part No.:
- 4932498785
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.58 |
*price indicative
- RS Stock No.:
- 862-699
- Mfr. Part No.:
- 4932498785
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Length | 8m | |
| Product Type | Measuring Tape | |
| Blade Width | 25mm | |
| Series | 4932 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Length 8m | ||
Product Type Measuring Tape | ||
Blade Width 25mm | ||
Series 4932 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tape Measure AUTOLOCK is designed for precise and convenient measurements with an innovative standout feature that allows you to measure sideways up to 2 meters.
Ergonomic design for more control and grip
Lanyard hole for secure attachment
Related links
- Milwaukee 4932 8 m Measuring Tape, Metric
- Milwaukee 4932 5 m Measuring Tape, Metric
- Milwaukee Gen 4 8 m Measuring Tape, Metric
- Milwaukee 4932 8 m Tape Measure Imperial, RSCAL
- Milwaukee 4932 15 mm Measuring Tape, Metric
- Milwaukee STUD 10 m Measuring Tape, Metric
- Milwaukee 49324 5 m Measuring Tape, Metric
- Milwaukee Gen 2 5 m Measuring Tape, Metric
