Milwaukee 4932 15 mm Measuring Tape, Metric
- RS Stock No.:
- 862-665
- Mfr. Part No.:
- 4932499205
- Brand:
- Milwaukee
Subtotal (1 unit)*
£28.25
(exc. VAT)
£33.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.25 |
*price indicative
- RS Stock No.:
- 862-665
- Mfr. Part No.:
- 4932499205
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Length | 15mm | |
| Unit of Measure | Metric | |
| Product Type | Measuring Tape | |
| Blade Width | 35mm | |
| Open Case | No | |
| Series | 4932 | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Length 15mm | ||
Unit of Measure Metric | ||
Product Type Measuring Tape | ||
Blade Width 35mm | ||
Open Case No | ||
Series 4932 | ||
Case Material High Impact Resistant Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Large Premium Tape offers the longest standout, allowing you to measure distances in the Air of up to 5 meters. Its straightest standout ensures more precise measurements, particularly for long distances.
Long-lasting blade with full nylon extrusion coating
Impact resistant body for the toughest conditions on the job site
Related links
- Milwaukee 4932 8 m Measuring Tape, Metric
- Milwaukee 4932 5 m Measuring Tape, Metric
- Teng Tools MT 5 mm Measuring Tape, Metric
- Teng Tools MT 8 mm Measuring Tape, Metric
- Milwaukee 49324 5 m Measuring Tape, Metric
- Milwaukee STUD 10 m Measuring Tape, Metric
- Milwaukee Gen 4 8 m Measuring Tape, Metric
- Milwaukee Gen 2 5 m Measuring Tape, Metric
