CK AT 5 m Tape Measure, Imperial/Metric

Subtotal (1 unit)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.70

*price indicative

RS Stock No.:
893-800
Mfr. Part No.:
T3447 5
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial/Metric

Product Type

Tape Measure

Length

5m

Blade Width

25mm

Open Case

No

Case Colour

Black

Series

AT

Blade Colour

Yellow

Belt Clip

No

Standards/Approvals

No

Case Material

ABS Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK tape measure is a high-quality auto lock tape measure that excels in providing precise measurements up to 5 metres or 16 feet, making it an essential tool for both professionals and DIY enthusiasts.

Class I accuracy offers high-quality measurements with an auto-stop function

Features a 25mm x 0.12mm premium double-sided nylon coated blade

Includes a magnetic double hook tip with three rivet points for secure attachment

Constructed with a solid ABS case featuring a rubber coating for enhanced grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy