Siemens 250A Tag Fuse, 141mm, 500V, 109mm
- RS Stock No.:
- 608-785
- Mfr. Part No.:
- 3NC2427-3C
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£442.00
(exc. VAT)
£530.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £442.00 | £147.333 |
*price indicative
- RS Stock No.:
- 608-785
- Mfr. Part No.:
- 3NC2427-3C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Fuse Size | 141mm | |
| Voltage Rating | 500V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 109mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Fuse Size 141mm | ||
Voltage Rating 500V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
Fixing Centres 109mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 250 A, and operates at up to 500 V AC or 440 V DC. With a gR characteristic, it provides dependable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse complies with IEC 60269-4 standards for semiconductor protection2.
Robust construction ensures longevity in demanding environments
Sophisticated engineering provides enhanced efficiency
User friendly design simplifies installation and maintenance
Versatile application makes it suitable for a wide range of industrial needs
State of the art technology guarantees superior performance
Compact size allows for easy integration into existing systems
Sophisticated engineering provides enhanced efficiency
User friendly design simplifies installation and maintenance
Versatile application makes it suitable for a wide range of industrial needs
State of the art technology guarantees superior performance
Compact size allows for easy integration into existing systems
