Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- RS Stock No.:
- 608-729
- Mfr. Part No.:
- 3NC2427-0C
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£820.74
(exc. VAT)
£984.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £820.74 | £273.58 |
*price indicative
- RS Stock No.:
- 608-729
- Mfr. Part No.:
- 3NC2427-0C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | 141 mm | |
| Voltage | 500V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 109 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size 141 mm | ||
Voltage 500V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 109 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for high-performance protection of semiconductor devices. It features slotted blade contacts in the NH3 size, supports a rated current of 250 A, and operates at up to 500 V AC or 440 V DC. With a gR characteristic, it offers full-range protection against overloads and short circuits. This model includes a front indicator for easy status monitoring and is ideal for demanding industrial applications.
Optimised for energy efficiency contributing to lower operational costs
Robust construction guarantees longevity even in demanding conditions
Designed for easy integration with existing systems facilitating quick upgrades
User friendly interface simplifies operation and enhances productivity
Advanced safety features mitigate risks and ensure compliance with regulations
Versatile applications across various sectors providing adaptability and flexibility
Related links
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 690V, 109 mm
- Siemens 150A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- Siemens 300A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 201 mm 1.5kV, 169 mm
- Siemens 500A Tag Fuse 141 mm 690V, 109 mm
