Siemens 300A Tag Fuse 141 mm 500V, 109 mm
- RS Stock No.:
- 608-756
- Mfr. Part No.:
- 3NC2428-0C
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£901.33
(exc. VAT)
£1,081.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £901.33 | £300.443 |
*price indicative
- RS Stock No.:
- 608-756
- Mfr. Part No.:
- 3NC2428-0C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 300A | |
| Product Type | Tag Fuse | |
| Fuse Size | 141 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 109 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141mm | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 300A | ||
Product Type Tag Fuse | ||
Fuse Size 141 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 109 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141mm | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 300 A, and operates at up to 500 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Offers exceptional reliability under demanding conditions
Designed for easy integration with existing systems
Boasts user friendly interfaces for effortless operation
Constructed for long term durability in industrial environments
Enhances overall productivity through advanced efficiency
Provides versatility for various applications across sectors
Related links
- Siemens 300A Tag Fuse 141 mm 500V, 109 mm
- Siemens 150A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 690V, 109 mm
- Siemens 250A Tag Fuse 141 mm 690V, 109 mm
- Siemens 500A Tag Fuse 141 mm 690V, 109 mm
