Siemens 500A Tag Fuse, 141mm, 690V, 109mm

Subtotal (1 pack of 3 units)*

£532.97

(exc. VAT)

£639.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£532.97£177.657

*price indicative

RS Stock No.:
608-770
Mfr. Part No.:
3NC8434-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

500A

Fuse Size

141mm

Voltage Rating

690V

Fuse Standard

EAC, IEC 60947-2, UKCA

Fixing Centres

109mm

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial power systems. It features slotted blade contacts in the NH3 size, supports a rated current of 500 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it offers reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.

The compact design facilitates easy installation in tight spaces
Advanced protection features safeguard against overload and short circuits
An intuitive display provides clear operational feedback
Constructed with high quality materials for enhanced longevity
Versatile compatibility allows integration with a range of systems and devices
Meets stringent industry standards for safety and efficiency
Streamlined maintenance processes reduce downtime and enhance reliability

Related links