Siemens 100A Tag Fuse, 123.9mm, 900V
- RS Stock No.:
- 608-681
- Mfr. Part No.:
- 3NB1023-1KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£212.91
(exc. VAT)
£255.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.91 | £70.97 |
*price indicative
- RS Stock No.:
- 608-681
- Mfr. Part No.:
- 3NB1023-1KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 123.9mm | |
| Voltage Rating | 900V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 123.9mm | ||
Voltage Rating 900V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 100 A, with voltage ratings of 600 V DC, 900 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 4xIn for secure mounting
Optimised for use in diverse industrial applications
Designed for seamless integration with existing systems
Robust construction ensures long lasting performance
Safety features are prioritised to minimise risk
Compact design promotes space saving installations
High efficiency contributes to energy savings
User friendly setup enhances quick deployment
Designed for seamless integration with existing systems
Robust construction ensures long lasting performance
Safety features are prioritised to minimise risk
Compact design promotes space saving installations
High efficiency contributes to energy savings
User friendly setup enhances quick deployment
