Siemens 32A Tag Fuse 123.9 mm 900V, 59.7 mm
- RS Stock No.:
- 608-665
- Mfr. Part No.:
- 3NB1015-1KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£413.56
(exc. VAT)
£496.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £413.56 | £137.853 |
*price indicative
- RS Stock No.:
- 608-665
- Mfr. Part No.:
- 3NB1015-1KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Tag Fuse | |
| Fuse Size | 123.9 mm | |
| Voltage | 900V | |
| Standards/Approvals | EN 60269-1, UL, IEC 60947-2 | |
| Fixing Centres | 59.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 123.9mm | |
| Height | 49.7mm | |
| Width | 47.4mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Tag Fuse | ||
Fuse Size 123.9 mm | ||
Voltage 900V | ||
Standards/Approvals EN 60269-1, UL, IEC 60947-2 | ||
Fixing Centres 59.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 123.9mm | ||
Height 49.7mm | ||
Width 47.4mm | ||
Series SITOR | ||
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 32 A, with voltage ratings of 600 V DC, 900 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring
Offers unparalleled performance in high demand environments
Designed for effortless compatibility with other components
Features an intuitive interface for easy operation
Constructed to endure extreme conditions for long lasting use
Enhances productivity through streamlined processes
Compact design allows for versatile installation options
Related links
- Siemens 80 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 100 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 63 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 50 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 125 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 40 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 160 A Tag Fuse 123.9 mm 800 V, 110 mm
- Siemens 710 A size 89 mm Tag Fuse 900 V
