Siemens 80A Tag Fuse 123.9 mm 900V, 59.7 mm
- RS Stock No.:
- 608-358
- Mfr. Part No.:
- 3NB1022-1KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£457.47
(exc. VAT)
£548.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £457.47 | £152.49 |
*price indicative
- RS Stock No.:
- 608-358
- Mfr. Part No.:
- 3NB1022-1KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 80A | |
| Product Type | Tag Fuse | |
| Fuse Size | 123.9 mm | |
| Voltage | 900V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 59.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 123.9mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 47.4mm | |
| Height | 49.7mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Product Type Tag Fuse | ||
Fuse Size 123.9 mm | ||
Voltage 900V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 59.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 123.9mm | ||
Maximum Operating Temperature 50°C | ||
Width 47.4mm | ||
Height 49.7mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. Its sized NH0, supports a rated current of 80 A, and operates at up to 600 V DC, 900 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts and includes a front indicator for quick visual status checks.
Designed to operate efficiently in diverse environments
Robust construction enhances durability and longevity
User friendly interface simplifies setup and operation
Compact design allows for flexible installation options
Optimised performance ensures reliability under various loads
Advanced technology integrates seamlessly into existing systems
Related links
- Siemens 32 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 63 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 100 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 50 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 125 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 40 A Tag Fuse 123.9 mm 900 V, 59.7 mm
- Siemens 160 A Tag Fuse 123.9 mm 800 V, 110 mm
- Siemens 710 A size 89 mm Tag Fuse 900 V
