Siemens 80A Tag Fuse, 79mm, 700V
- RS Stock No.:
- 608-678
- Mfr. Part No.:
- 3NB1722-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£167.96
(exc. VAT)
£201.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.96 | £55.987 |
*price indicative
- RS Stock No.:
- 608-678
- Mfr. Part No.:
- 3NB1722-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 80A | |
| Fuse Size | 79mm | |
| Voltage Rating | 700V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Fuse Size 79mm | ||
Voltage Rating 700V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 80 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 4xIn for secure mounting.
Offers exceptional durability for long term use in challenging environments
Facilitates easy connectivity with a variety of industrial networks
Utilises energy efficient technology to reduce operational costs
Designed for simple installation minimising downtime during setup
Supports advanced diagnostics to streamline troubleshooting processes
Enhances system performance with real time monitoring capabilities
Facilitates easy connectivity with a variety of industrial networks
Utilises energy efficient technology to reduce operational costs
Designed for simple installation minimising downtime during setup
Supports advanced diagnostics to streamline troubleshooting processes
Enhances system performance with real time monitoring capabilities
