Siemens 160A Tag Fuse 79 mm 700V
- RS Stock No.:
- 608-779
- Mfr. Part No.:
- 3NB1725-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£457.47
(exc. VAT)
£548.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £457.47 | £152.49 |
*price indicative
- RS Stock No.:
- 608-779
- Mfr. Part No.:
- 3NB1725-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 160A | |
| Product Type | Tag Fuse | |
| Fuse Size | 79 mm | |
| Voltage | 700V | |
| Standards/Approvals | EN 60269-1IEC 60947-2 | |
| Fuse Speed | AR | |
| Overall Length | 48mm | |
| Length | 30mm | |
| Width | 60mm | |
| Height | 79mm | |
| Series | 3NB17 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 160A | ||
Product Type Tag Fuse | ||
Fuse Size 79 mm | ||
Voltage 700V | ||
Standards/Approvals EN 60269-1IEC 60947-2 | ||
Fuse Speed AR | ||
Overall Length 48mm | ||
Length 30mm | ||
Width 60mm | ||
Height 79mm | ||
Series 3NB17 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized 00, and supports a rated current of 160 A. It operates at up to 440 V DC, 700 V VSI, and 500 V DC UL, making it suitable for a range of high-speed DC applications. With an aR characteristic, it ensures rapid disconnection during short-circuit events to protect sensitive components.
Designed for versatile applications in various settings
Ensures optimal performance under demanding conditions
Features a user friendly interface for easy operation
Offers enhanced energy efficiency to reduce operational costs
Constructed to withstand environmental challenges and prolong lifespan
Supports seamless integration with existing systems
Backed by comprehensive technical support to assist users
Meets international safety standards for added assurance
