Siemens 40A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- RS Stock No.:
- 299-975
- Mfr. Part No.:
- 3NE5302-0MK06
- Brand:
- Siemens
Subtotal (1 unit)*
£332.78
(exc. VAT)
£399.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.78 |
*price indicative
- RS Stock No.:
- 299-975
- Mfr. Part No.:
- 3NE5302-0MK06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Size | 196 x 60 mm | |
| Voltage | 1500V ac, 1000V ac | |
| Standards/Approvals | RoHS, UKCA, CE, ETIM, WEEE, EAC, eClass, REACH, IEC 60947, UNSPSC | |
| Application Category | Protection | |
| Fuse Speed | GR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 62mm | |
| Overall Length | 62mm | |
| Height | 197mm | |
| Width | 62mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Size 196 x 60 mm | ||
Voltage 1500V ac, 1000V ac | ||
Standards/Approvals RoHS, UKCA, CE, ETIM, WEEE, EAC, eClass, REACH, IEC 60947, UNSPSC | ||
Application Category Protection | ||
Fuse Speed GR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 62mm | ||
Overall Length 62mm | ||
Height 197mm | ||
Width 62mm | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 1500 V AC and 1000 V DC, with operating class gR for comprehensive protection. It comes without an indicator.
EAC Certified
Related links
- Siemens 160A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 630A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 125A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 50A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 100A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 63A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 400A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 500A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
