Siemens 100A Tag Fuse, 196 x 60mm, 1.5kV
- RS Stock No.:
- 299-820
- Mfr. Part No.:
- 3NE5321-0MK06
- Brand:
- Siemens
Subtotal (1 unit)*
£181.65
(exc. VAT)
£217.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.65 |
*price indicative
- RS Stock No.:
- 299-820
- Mfr. Part No.:
- 3NE5321-0MK06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 196 x 60mm | |
| Voltage Rating | 1.5kV | |
| Fuse Standard | CE, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 196 x 60mm | ||
Voltage Rating 1.5kV | ||
Fuse Standard CE, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 1500 V AC and 1000 V DC, with operating class aR for comprehensive protection. It comes without an indicator.
EAC Certified
