Siemens 50A Tag Fuse, 196 x 60mm, 1.5kV

Subtotal (1 unit)*

£162.95

(exc. VAT)

£195.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.95

*price indicative

RS Stock No.:
299-630
Mfr. Part No.:
3NE5317-0MK06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

50A

Fuse Size

196 x 60mm

Voltage Rating

1.5kV

Fuse Standard

CE, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 1500 V AC and 1000 V DC, with operating class gR for comprehensive protection. It comes without an indicator.

EAC Certified

Related links