Eaton 25A Tag Fuse, 35 x 192mm, 3.6kV

Subtotal (1 pack of 5 units)*

£820.94

(exc. VAT)

£985.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£820.94£164.188

*price indicative

RS Stock No.:
258-862
Mfr. Part No.:
3.6WJON625
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

35 x 192mm

Voltage Rating

3.6kV

Fuse Standard

British Standard

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton fuse is designed for motor protection with a 25 A amperage rating and a 3.6 kV AC voltage rating. It has a cylindrical shape with offset bolted tags and measures 36 x 257 mm, with a diameter of 35 mm. The fuse has a breaking capacity of 50 kAIC and a watt loss of 15 W, with a resistance of 17.7 ohms. It is suitable for air installation and comes in standard packaging.

Back up fuse according to IEC 60282-1 standard

Related links