Eaton 16A Cartridge Fuse, 35 x 192mm
- RS Stock No.:
- 258-974
- Mfr. Part No.:
- 3.6WJON616
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£764.46
(exc. VAT)
£917.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £764.46 | £152.892 |
*price indicative
- RS Stock No.:
- 258-974
- Mfr. Part No.:
- 3.6WJON616
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 35 x 192mm | |
| Voltage Rating | 3.6kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 35 x 192mm | ||
Voltage Rating 3.6kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is a medium voltage protection device designed for motor protection applications, with a 16 A amperage rating and a 3.6 kV AC voltage rating. It features a cylindrical shape with offset bolted tags and a fuse size of 36 x 257 mm, with a diameter of 35 mm. Offering a breaking capacity of 50 kAIC, it operates at a rated frequency of 50 Hz. The fuse has watt losses of 12 W and a resistance of 33.1 ohms.
Back up fuse according to IEC 60282-1 standard
Striker for enhanced protection
Striker for enhanced protection


