Eaton 16A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 261-922
- Mfr. Part No.:
- SMD16
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£190.23
(exc. VAT)
£228.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.23 | £9.512 |
*price indicative
- RS Stock No.:
- 261-922
- Mfr. Part No.:
- SMD16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is engineered for reliable performance in demanding applications. This fuse is specifically designed to handle up to 16 Amperes of current and operates effectively across a voltage rating of 415 Volts AC. With a compact size of 13 x 29 mm, it is exceptionally suited for street lighting cut-outs, ensuring safety and compliance with industry standards. Enhanced with a breaking capacity of 80 kA, this fuse guarantees robust protection against overloads and short circuits. Adhering to CE and RoHS compliance, it reflects the commitment to environmental sustainability and user safety. This product ingeniously combines practical design with superior performance, making it a smart choice for electrical installations where reliability is paramount.
Designed for low voltage applications to enhance electrical safety
Compact dimensions ensure easy installation in confined spaces
High breaking capacity offers excellent protection from power surges
CE marked for assurance of compliance with European safety standards
RoHS compliant, contributing to environmentally responsible operations
Ideal for street lighting systems, ensuring operational reliability
Constructed with durable materials for long-lasting performance
Compact dimensions ensure easy installation in confined spaces
High breaking capacity offers excellent protection from power surges
CE marked for assurance of compliance with European safety standards
RoHS compliant, contributing to environmentally responsible operations
Ideal for street lighting systems, ensuring operational reliability
Constructed with durable materials for long-lasting performance
Related links
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton Bussmann Series 16A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 16A Cartridge Fuse, 13 x 29mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 25A Cartridge Fuse, 13 x 29mm
- Eaton 25A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm


