Eaton 25A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 261-923
- Mfr. Part No.:
- SMD25
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£201.65
(exc. VAT)
£241.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.65 | £10.083 |
*price indicative
- RS Stock No.:
- 261-923
- Mfr. Part No.:
- SMD25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton SMD25 is a premium low voltage British standard fuse designed for optimal performance in both industrial and commercial applications. With a robust amperage rating of 25A and a voltage capacity of 415V, this fuse is tailored to meet rigorous electrical demands. Its cylindrical design, measuring 13 x 29 mm, ensures it fits seamlessly into various installations, particularly in street lighting cut-outs. Constructed to the highest standards, the SMD25 complies with crucial industry regulations such as BS88 and IEC 60269, ensuring reliability and safety. As part of the Eaton Bussmann series, this fuse exemplifies excellence in electrical engineering, offering an impressive breaking capacity of 80 kA and providing enhanced protection for essential electrical circuits.
Designed for reliable performance in essential electrical circuits
Compact dimensions allow for easy installation in constrained spaces
High breaking capacity ensures protection against overloads and faults
Robust construction adheres to international compliance standards
Ideal for a wide range of applications including street lighting
Ferrule end connections facilitate straightforward integration into existing systems
Easily identifiable with clear markings and high-quality materials
Compact dimensions allow for easy installation in constrained spaces
High breaking capacity ensures protection against overloads and faults
Robust construction adheres to international compliance standards
Ideal for a wide range of applications including street lighting
Ferrule end connections facilitate straightforward integration into existing systems
Easily identifiable with clear markings and high-quality materials
Related links
- Eaton 25A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- Eaton Bussmann Series 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm


